Arrow Electronic Components Online
PB6B2HS2M1CAL00|TE|limage
PB6B2HS2M1CAL00|TE|simage
Switch Push Button

PB6B2HS2M1CAL00

Switch Push Button OFF (ON) SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Extended Dome
  • Switch Configuration
    OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.4@32VAC
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Black
  • Actuator Length (mm)
    4.7
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    3.5
  • Terminal Pitch (mm)
    5.08
  • IP Rating
    IP68
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Loose
  • Thread Size
    M12
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    21.7

Documentation and Resources

Datasheets
Design resources