Speakers
PB-1715PK
Speakers Neodymium Iron Boron 1500Hz 0.5W 87±3dBA 8Ohm Round Pin
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
1500
Frequency Range (Hz)
1500 to 20000
Sound Pressure (dBA)
87±3
Impedance (Ohm)
8
Rated Input Power (W)
0.2
Maximum Input Power (W)
0.5
Shape
Round
Termination Method
Solder Pin
Magnet Material
Neodymium Iron Boron
Packaging
Bulk
Housing Material
PBT
Product Weight (g)
2
Product Diameter (mm)
17
Product Height (mm)
8

