DC to DC Converter and Switching Regulator Module
PAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.60.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
200
Typical Input Voltage (V)
280
Maximum Input Voltage (V)
400
Output Voltage (V)
48
Output Current (A)
12.5
Output Power (W)
600
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Switching Regulator
No
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7 mm
Package Width
61 mm
Package Length
116.8 mm
PCB changed
16
Supplier Package
Brick
Pin Count
16
Lead Shape
Through Hole

