Arrow Electronic Components Online
PAF600F28024T|LAMBDA|simage
PAF600F28024T|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

PAF600F280-24/T

Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    200
  • Typical Input Voltage (V)
    280
  • Maximum Input Voltage (V)
    400
  • Output Voltage (V)
    24
  • Output Current (A)
    25
  • Output Power (W)
    600
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7 mm
  • Package Width
    61 mm
  • Package Length
    116.8 mm
  • PCB changed
    16
  • Supplier Package
    Brick
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources