You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
PA4335.332NLT|PULSE|simage
PA4335.332NLT|PULSE|limage
Inductor Surface Mount

PA4335.332NLT

Inductor Power Shielded Drum Core 3.3uH 20% 1MHz Iron 1.7A 0.163Ohm DCR 1008 T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Iron
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.7
  • Maximum Saturation Current (A)
    1.7
  • Maximum DC Resistance (Ohm)
    0.163
  • Minimum Self Resonant Frequency (Hz)
    25M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources