Arrow Electronic Components Online
PA1137NLT|PULSE|simage
PA1137NLT|PULSE|limage
Switching Transformers

PA1137NLT

Switching Transformer 1:0.125:0.208 0.46Ohm/0.094Ohm Prim. DCR 0.012Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Flyback Transformer
  • Turns Ratio
    1:0.125:0.208
  • Maximum Input Voltage
    57V
  • Maximum Output Voltage
    5V
  • Maximum DCR Primary Side (Ohm)
    0.46/0.094
  • Maximum DCR Secondary Side (Ohm)
    0.012
  • Maximum Operating Frequency (kHz)
    200
  • Power Rating
    13.5W
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14
  • Product Depth (mm)
    17.65
  • Product Height (mm)
    12.32

Documentation and Resources

Datasheets
Design resources