Arrow Electronic Components Online
PA105|TE|simage
PA105|TE|limage
Connector Accessories

PA105

Connector Accessories Power Interconnect Straight Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Interconnect
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Color
    Black

Documentation and Resources

Datasheets
Design resources