Antennas
P822601
Antenna Embedded 4.4dBi Gain 960MHz/2200MHz/2400MHz/2700MHz/3800MHz 7-Pin SMD T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Yes
PPAP
Unknown
Type
Embedded
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
698|1710|2300|2500|3300
Maximum Frequency (MHz)
960|2200|2400|2700|3800
Typical Antenna Gain
4.4dBi(Max)
Maximum VSWR
3
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.2
Package Width
8
Package Length
49.6
PCB changed
7
Supplier Package
SMD
Pin Count
7

