Transient Voltage Suppressors - TVS Diodes
P6KE180A
Diode TVS Single Uni-Dir 154V 600W 2-Pin DO-15 Ammo
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
171
Maximum Clamping Voltage (V)
246
Maximum Reverse Stand-Off Voltage (V)
154
Maximum Peak Pulse Current (A)
2.4
Maximum Reverse Leakage Current (uA)
500
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Packaging
Ammo
Diameter
3.53(Max)
Mounting
Through Hole
Package Length
6.75(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2
Lead Shape
Through Hole

