Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Number of Poles
1
Maximum Current Rating (A)
5
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Product Length (mm)
23.2
Product Depth (mm)
10
Product Height (mm)
10.1

