Thyristor Surge Protection Devices - TSPDs
P6002ABL
Thyristor Surge Protection Devices 550V 25A 3-Pin TO-220 Modified Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
550(Min)
Repetitive Peak Forward Blocking Voltage (V)
550(Min)
Peak On-State Voltage (V)
4@2.2A
Maximum Peak Pulse Current (A)
250(Min)
Rated Average On-State Current (A)
2.2
Surge Current Rating (A)
25(Min)
Maximum Holding Current (mA)
150(Min)
Maximum Rate of Rise of On-State Current (A/us)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Mounting
Through Hole
Package Height
9.53(Max)
Package Width
4.78(Max)
Package Length
10.42(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-220 Modified
Pin Count
3
Lead Shape
Through Hole

