Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
44.48
Product Depth (mm)
6.6
Product Height (mm)
5.1
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

