Arrow Electronic Components Online
P5010NXE7VNB|NXP|simage
P5010NXE7VNB|NXP|limage
Microprocessors - MPUs

P5010NXE7VNB

MPU QorIQ P5010 RISC 64bit 2GHz 1295-Pin FCBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002.a.1
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ P5010
  • Instruction Set Architecture
    RISC
  • Device Core
    e5500
  • Core Architecture
    e5500
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    2000
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    MMC/SD
  • Ethernet
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.94(Max) mm
  • Package Width
    37.5 mm
  • Package Length
    37.5 mm
  • PCB changed
    1295
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1295
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources