LittelfuseP4KE200ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 171V 400W 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 190 | |
| 274 | |
| 171 | |
| 1.5 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this P4KE200A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

