Arrow Electronic Components Online
P3041NSE7PNC|NXP|simage
P3041NSE7PNC|NXP|limage
Microprocessors - MPUs

P3041NSE7PNC

MPU QorIQ P3041 32bit 1.5GHz 1295-Pin FCBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ P3041
  • Device Core
    e500mc
  • Core Architecture
    e500
  • Number of CPU Cores
    4
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1500
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    4
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    MMC/SD
  • Ethernet
    6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.94(Max) mm
  • Package Width
    37.5 mm
  • Package Length
    37.5 mm
  • PCB changed
    1295
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1295
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources