Thyristor Surge Protection Devices - TSPDs
P2600S3NLRP
High Surge Current Protection Thyristor
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
2.42(Max) mm
Package Width
6.22(Max) mm
Package Length
7.11(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-214AB
Pin Count
2

