Microprocessors - MPUs
P2041NSN7MMC
MPU QorIQ P2041 RISC 32bit 1.2GHz 780-Pin FCBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.1.
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Family Name
QorIQ P2041
Instruction Set Architecture
RISC
Device Core
e500mc
Core Architecture
e500
Number of CPU Cores
4
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
1200
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
32KB
USB
2
Multiply Accumulate
No
SPI
1
I2C
4
I2S
0
CAN
0
Memory Card Interface
MMC/SD
Ethernet
1
Ethernet Interface Type
RGMII/SGMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
2.06 mm
Package Width
23 mm
Package Length
23 mm
PCB changed
780
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
780
Lead Shape
Ball

