Resistor Trimmers, Potentiometers and Rheostats
P16NP103MAB15
Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
350
Power Rating (W)
1
Technology
Cermet
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Temperature Coefficient (ppm/°C)
±150
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Top
Shaft Diameter (mm)
16
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
270
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
50000
Number of Mechanical Turns (Turns)
1
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
24.5
Product Weight (g)
4.5
Mounting
Panel Mount

