Arrow Electronic Components Online
P14P47M|PANDUIT|simage
P14P47M|PANDUIT|limage
Connector Terminals

P14-P47-M

Pin Terminal 14-16AWG Copper M 19.1mm Tin Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Pin Terminal
  • Gender
    M
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    19.1
  • Product Depth (mm)
    4.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources