Arrow Electronic Components Online
P128|LUMBERG|simage
P128|LUMBERG|limage
Connector Telephone and Telecom

P 128

Conn RJ-12 PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-12
  • Gender
    PL
  • Number of Terminals
    6
  • Number of Contacts
    6
  • Number of Ports
    1
  • Number of Loaded Positions
    6
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    2000
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Style
    Single
  • Product Length (mm)
    9.65
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources