Connector Telephone and Telecom
P 126
Conn RJ-10 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
BeldenProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
RJ-10
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
2000
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Style
Single
Product Length (mm)
7.62
Mounting
Cable Mount

