Arrow Electronic Components Online
P1058BK002|ALPHA|simage
P1058BK002|ALPHA|limage
Cable Accessories

P1058 BK002

Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black

Alpha Wire
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Non Shrinkable Tubing
  • Color
    Black
  • Body Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    3.58
  • Product Length (mm)
    152400

Documentation and Resources

Datasheets
Design resources