TFT Modules
P1040XGF1MA00
10.4in TFT XGA 1024x768Pixels LVDS 1300cd/m2 LED Backlight -30°C to 80°C
Tianma Microelectronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8524.91.10.00
Automotive
Unknown
PPAP
Unknown
Display Size (in)
10.4
Pixel Format (Pixels)
1024x768
Resolution Standard
XGA
Aspect Ratio
4:3
Typical Contrast Ratio
1000:1
Typical Brightness (cd/m2)
1300
Backlight
LED
Viewing Angle (°)
176/176
Touchscreen
No
Typical Response Time (ms)
25
Interface Type
LVDS
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Panel
Package Height
180.2
Package Width
9.5
Package Length
230

