Arrow Electronic Components Online
P1025NXE5DFB|NXP|simage
P1025NXE5DFB|NXP|limage
Microprocessors - MPUs

P1025NXE5DFB

MPU QorIQ P1025 RISC 32bit 533MHz 561-Pin TEBGA I Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ P1025
  • Instruction Set Architecture
    RISC
  • Device Core
    e500
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    256KB/SRAM
  • Maximum Speed (MHz)
    533
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    1
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    MMC/SD
  • Ethernet
    1
  • Ethernet Interface Type
    RGMII/SGMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.95(Max) mm
  • Package Width
    23 mm
  • Package Length
    23 mm
  • PCB changed
    561
  • Standard Package Name
    BGA
  • Supplier Package
    TEBGA I
  • Pin Count
    561
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources