Arrow Electronic Components Online
P1014NXE5DFB|NXP|simage
P1014NXE5DFB|NXP|limage
Microprocessors - MPUs

P1014NXE5DFB

MPU QorIQ P1014 32bit 533MHz 425-Pin TEBGA I Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ P1014
  • Device Core
    e500
  • Core Architecture
    e500
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Maximum Speed (MHz)
    533
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    2
  • I2S
    0
  • CAN
    2
  • Ethernet
    3
  • Ethernet Interface Type
    RGMII/SGMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max) mm
  • Package Width
    19 mm
  • Package Length
    19 mm
  • PCB changed
    425
  • Standard Package Name
    BGA
  • Supplier Package
    TEBGA I
  • Pin Count
    425
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources