Arrow Electronic Components Online
P1013NSE2LFB|NXP|simage
P1013NSE2LFB|NXP|limage
Microprocessors - MPUs

P1013NSE2LFB

MPU QorIQ P1013 RISC 32bit 1.067GHz 689-Pin TEBGA II Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ P1013
  • Instruction Set Architecture
    RISC
  • Device Core
    e500
  • Core Architecture
    e500
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1067
  • Interface Type
    Ethernet/I2C/UART/USB
  • UART
    1
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    SD/MMC
  • Ethernet
    2
  • Ethernet Interface Type
    RGMII/RMII/SGMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    31
  • Package Length
    31
  • PCB changed
    689
  • Standard Package Name
    BGA
  • Supplier Package
    TEBGA II
  • Pin Count
    689
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources