Thyristor Surge Protection Devices - TSPDs
P0602ACMCL
Thyristor Surge Protection Devices 50V 30A 3-Pin TO-220 Modified Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
50(Min)
Repetitive Peak Forward Blocking Voltage (V)
50(Min)
Peak On-State Voltage (V)
4(Min)@2.2A
Maximum Peak Pulse Current (A)
500(Min)
Rated Average On-State Current (A)
2.2
Surge Current Rating (A)
30(Min)
Maximum Holding Current (mA)
50(Min)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Rate of Rise of On-State Current (A/us)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Mounting
Through Hole
Package Height
9.53(Max)
Package Width
4.78(Max)
Package Length
10.42(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-220 Modified
Pin Count
3
Lead Shape
Through Hole

