Arrow Electronic Components Online
P0080SCLRP|LTLFUWIC|simage
P0080SCLRP|LTLFUWIC|limage
Thyristor Surge Protection Devices - TSPDs

P0080SCLRP

Thyristor Surge Protection Devices 6V 35A 2-Pin DO-214AA T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Direction Type
    Bi-Directional
  • Repetitive Peak Reverse Voltage (V)
    6(Min)
  • Repetitive Peak Forward Blocking Voltage (V)
    6(Min)
  • Peak On-State Voltage (V)
    4@2.2A
  • Maximum Peak Pulse Current (A)
    500(Min)
  • Rated Average On-State Current (A)
    2.2
  • Surge Current Rating (A)
    35(Min)
  • Maximum Holding Current (mA)
    50(Min)
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max) mm
  • Package Width
    3.95(Max) mm
  • Package Length
    4.6(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-214AA
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources