Thyristor Surge Protection Devices - TSPDs
P0080SALRP
Thyristor Surge Protection Devices 6V 25A 2-Pin DO-214AA T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
6(Min)
Repetitive Peak Forward Blocking Voltage (V)
6(Min)
Peak On-State Voltage (V)
4@2.2A
Maximum Peak Pulse Current (A)
150(Min)
Rated Average On-State Current (A)
2.2
Surge Current Rating (A)
25(Min)
Maximum Holding Current (mA)
50(Min)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Rate of Rise of On-State Current (A/us)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45(Max) mm
Package Width
3.95(Max) mm
Package Length
4.6(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-214AA
Pin Count
2

