Power Management Development Boards and Kits
P-NUCLEO-IHM002
L6230/STM32F302R8 Microcontroller/Motion Motor Control Development Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device Technology
Microcontroller/Motion Motor Control
Output Current (mA)
2000
Input Voltage Range
8VDC to 48VDC
Typical Switching Frequency (kHz)
0.06(Max)
Supported Device
L6230/STM32F302R8

