Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
500(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
35
Surge Current Rating (A)
153
Maximum Holding Current (mA)
35
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.6@18A
Repetitive Peak Forward Blocking Voltage (V)
600
RMS On-State Current (A)
12
Repetitive Peak Off-State Current (mA)
2
Maximum Latching Current (mA)
60
Peak Gate Power Dissipation (W)
5
Average Gate Power Dissipation (W)
0.5
Circuit Fusing Consideration (A²S)
98
AC Switch
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
16(Max) - 6.5
Package Width
4.7(Max)
Package Length
10.3(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

