You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
OSTHW04B050|ONSHORE|simage
OSTHW04B050|ONSHORE|originalImage
Conectores de Bloques Terminales

OSTHW04B050

Conn Terminal Block F 4 POS 2.5mm Push-In Spring ST Cable Mount 4A

On-Shore Technology, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    2.5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Push-In Spring
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    150V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    11.8
  • Product Height (mm)
    19.2
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources