You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
OQ0215510000G|AMPHENOL|simage
OQ0215510000G|AMPHENOL|limage
Connector Headers and PCB Receptacles

OQ0215510000G

Conn Wire to Board HDR 2 POS 3.5mm Solder RA Thru-Hole

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    17.3
  • Product Depth (mm)
    9.2
  • Product Height (mm)
    7.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources