Arrow Electronic Components Online
OPT9221ZVM|TI|simage
OPT9221ZVM|TI|limage
Specialized Sensors

OPT9221ZVM

Time of Flight Sensor Digital Output 1.2V 256-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Category
    Time of Flight Sensor
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Operating Supply Voltage (V)
    1.25
  • Typical Operating Supply Voltage (V)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    0.93(Max)
  • Package Width
    9.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources