Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Peak Emission Wavelength (nm)
890
Output Type
Photo IC
Minimum Operating Supply Voltage
3VDC
Maximum Operating Supply Voltage
24VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Bag
Package Height
22.86
Package Width
5.08
Package Length
17.78
PCB changed
4
Pin Count
4

