Arrow Electronic Components Online
OPA836IRUNR|TI|simage
OPA836IRUNR|TI|limage
Operational Amplifiers - Op Amps

OPA836IRUNR

Op Amp Single Low Power Amplifier R-R O/P 5.5V 10-Pin WQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.4@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.18@5V
  • Maximum Input Bias Current (uA)
    1@5V
  • Maximum Quiescent Current (mA)
    1.2@5V
  • Typical Output Current (mA)
    50@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    580@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.6@5V
  • Typical Voltage Gain (dB)
    122
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.75@5V
  • Minimum PSRR (dB)
    94
  • Minimum CMRR (dB)
    94
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    118
  • Typical Settling Time (ns)
    45
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources