Operational Amplifiers - Op Amps
OPA810IDT
Op Amp Single High Speed Amplifier R-R I/O ±13.5V/27V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.55@5V
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
27
Minimum Dual Supply Voltage (V)
±2.375
Typical Dual Supply Voltage (V)
±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±13.5
Maximum Input Offset Current (uA)
0.00002@5V
Maximum Input Bias Current (uA)
0.00002@5V
Typical Output Current (mA)
64@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
134@5V
Typical Input Noise Voltage Density (nV/rtHz)
6.3@5V
Typical Voltage Gain (dB)
118
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@5V
Minimum PSRR (dB)
78
Minimum CMRR (dB)
73
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
70
Typical Settling Time (ns)
565
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8

