Special Purpose Amplifiers
OPA692ID
SP Amp Fixed Gain Amp Single ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fixed Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
240
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
0(Min)
Minimum PSRR (dB)
55(Typ)
Typical Output Current (mA)
160@5V
Maximum Input Offset Voltage (mV)
3@5V
Maximum Operating Supply Voltage (V)
±6|12
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
40@5V
Maximum Input Resistance (MOhm)
0.0001(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

