Operational Amplifiers - Op Amps
OPA691IDG4
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
40@5V
Typical Output Current (mA)
160@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
850@5V
Typical Input Noise Voltage Density (nV/rtHz)
1.7@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
12@5V
Minimum PSRR (dB)
55(Typ)
Minimum CMRR (dB)
50
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
2000
Typical Settling Time (ns)
14
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

