Operational Amplifiers - Op Amps
OPA551UA/2K5
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Output Current Amplifier
Manufacturer Type
High Output Current Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3@±30V
Minimum Single Supply Voltage (V)
8
Maximum Single Supply Voltage (V)
60
Minimum Dual Supply Voltage (V)
±4
Maximum Dual Supply Voltage (V)
±30
Maximum Input Offset Current (uA)
0.0001@±30V
Typical Input Bias Current (uA)
0.00002@±30V
Maximum Input Bias Current (uA)
0.0001@±30V
Maximum Quiescent Current (mA)
8.5@±30V
Typical Output Current (mA)
200(Min)@±30V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
15@±30V
Typical Input Noise Voltage Density (nV/rtHz)
14@±30V
Typical Voltage Gain (dB)
126
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0035@±30V
Minimum PSRR (dB)
100(Typ)
Minimum CMRR (dB)
92
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
3
Typical Settling Time (ns)
2000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

