Arrow Electronic Components Online
OPA551FA/500|TI|simage
OPA551FA/500|TI|limage
Operational Amplifiers - Op Amps

OPA551FA/500

Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    3@±30V
  • Minimum Single Supply Voltage (V)
    8
  • Maximum Single Supply Voltage (V)
    60
  • Minimum Dual Supply Voltage (V)
    ±4
  • Maximum Dual Supply Voltage (V)
    ±30
  • Maximum Input Offset Current (uA)
    0.0001@±30V
  • Typical Input Bias Current (uA)
    0.00002@±30V
  • Maximum Input Bias Current (uA)
    0.0001@±30V
  • Maximum Quiescent Current (mA)
    8.5@±30V
  • Typical Output Current (mA)
    200(Min)@±30V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    15@±30V
  • Typical Input Noise Voltage Density (nV/rtHz)
    14@±30V
  • Typical Voltage Gain (dB)
    126
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0035@±30V
  • Minimum PSRR (dB)
    100(Typ)
  • Minimum CMRR (dB)
    92
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    3
  • Typical Settling Time (ns)
    2000
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.65(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources