Operational Amplifiers - Op Amps
OPA549S
Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) PFM Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Output Current Amplifier
Manufacturer Type
High Output Current Amplifier
Number of Channels per Chip
1
Output Type
CMOS
Maximum Input Offset Voltage (mV)
5@±30V
Minimum Single Supply Voltage (V)
8
Maximum Single Supply Voltage (V)
60
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±30
Maximum Input Offset Current (uA)
0.05@±30V
Typical Input Bias Current (uA)
0.1@±30V
Maximum Input Bias Current (uA)
0.5@±30V
Maximum Quiescent Current (mA)
35@±30V
Typical Output Current (mA)
8000
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
9@±30V
Typical Input Noise Voltage Density (nV/rtHz)
70@±30V
Input Offset Voltage Drift (uV/°C)
±20
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
1@±30V
Minimum PSRR (dB)
92.04(Typ)
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
0.9
Typical Settling Time (ns)
20000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
4.5
Package Width
10.7
Package Length
20.02
PCB changed
11
Tab
Tab
Standard Package Name
TO
Supplier Package
PFM
Pin Count
11

