Operational Amplifiers - Op Amps
OPA548T-1G3
Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Output Current Amplifier
Manufacturer Type
High Output Current Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
10@±30V
Minimum Single Supply Voltage (V)
8
Maximum Single Supply Voltage (V)
60
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±30
Maximum Input Offset Current (uA)
0.05@±30V
Typical Input Bias Current (uA)
0.1@±30V
Maximum Input Bias Current (uA)
0.5@±30V
Maximum Quiescent Current (mA)
20@±30V
Typical Output Current (mA)
5000(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
10@±30V
Typical Input Noise Voltage Density (nV/rtHz)
90@±30V
Input Offset Voltage Drift (uV/°C)
±30(Typ)
Typical Voltage Gain (dB)
98
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@±30V
Minimum PSRR (dB)
90.46(Typ)
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
15000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
8.51(Max)
Package Width
4.7(Max)
Package Length
10.67(Max)
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
7

