Arrow Electronic Components Online
OPA521IRGWT|TI|simage
OPA521IRGWT|TI|limage
Operational Amplifiers - Op Amps

OPA521IRGWT

Op Amp Single Power Amplifier 24V 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Amplifier
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Minimum Single Supply Voltage (V)
    7
  • Maximum Single Supply Voltage (V)
    24
  • Maximum Quiescent Current (mA)
    88@15V
  • Typical Output Current (mA)
    1900(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    75@24V
  • Minimum PSRR (dB)
    80
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources