Arrow Electronic Components Online
OPA4872IDG4|TI|simage
OPA4872IDG4|TI|limage
Analog Switch Multiplexers

OPA4872IDG4

Analog Multiplexer Single 4:1 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Turn-On Time (ns)
    6(Typ)@±5V
  • Maximum Turn-Off Time (ns)
    25(Typ)@±5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    500(Typ)@±5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±3.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Low Level Output Current (mA)
    75(Typ)
  • Maximum High Level Output Current (mA)
    75(Typ)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources