Arrow Electronic Components Online
OPA4820IPWT|TI|simage
OPA4820IPWT|TI|limage
Operational Amplifiers - Op Amps

OPA4820IPWT

Op Amp Quad High Speed Amplifier ±6.3V/12.6V 14-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    1.3@5V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    12.6
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6.3
  • Maximum Input Offset Current (uA)
    500@5V
  • Maximum Input Bias Current (uA)
    18@5V
  • Typical Output Current (mA)
    75@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    190@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2.5@5V
  • Typical Voltage Gain (dB)
    65
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.6@5V
  • Minimum PSRR (dB)
    68(Typ)
  • Minimum CMRR (dB)
    74
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    230
  • Typical Settling Time (ns)
    25
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources