Operational Amplifiers - Op Amps
OPA445AU
Op Amp Single High Voltage Amplifier ±45V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Voltage Amplifier
Manufacturer Type
High Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
5@±40V
Minimum Dual Supply Voltage (V)
±10
Typical Dual Supply Voltage (V)
±40
Maximum Dual Supply Voltage (V)
±45
Maximum Input Offset Current (uA)
0.00004@±40V
Typical Input Bias Current (uA)
0.00001@±40V
Maximum Input Bias Current (uA)
0.0001@±40V
Maximum Quiescent Current (mA)
4.7@±40V
Typical Output Current (mA)
15(Min)@±40V
Typical Output Resistance (Ohm)
220
Power Supply Type
Dual
Typical Slew Rate (V/us)
15@±40V
Typical Input Noise Voltage Density (nV/rtHz)
15@±40V
Input Offset Voltage Drift (uV/°C)
10@±40V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.006@±40V
Minimum PSRR (dB)
107.96(Typ)
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
2
Shut Down Support
No
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

