Arrow Electronic Components Online
OPA4310IDR|TI|simage
OPA4310IDR|TI|limage
Operational Amplifiers - Op Amps

OPA4310IDR

High Output Current, Fast Shutdown, Low Voltage Operational Amplifier

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    4
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources