Operational Amplifiers - Op Amps
OPA4137UA/2K5
Op Amp Quad Low Cost Amplifier ±18V/36V 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Cost Amplifier
Manufacturer Type
Low Cost Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
10@±15V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.00005@±15V
Typical Input Bias Current (uA)
0.000005@±15V
Maximum Input Bias Current (uA)
0.0001@±15V
Maximum Quiescent Current (mA)
0.27@±15V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3.5@±15V
Typical Input Noise Voltage Density (nV/rtHz)
45@±15V
Typical Voltage Gain (dB)
94
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0012@±15V
Minimum PSRR (dB)
80.92(Typ)
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

