Operational Amplifiers - Op Amps
OPA4131PJ
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
1.5@±15V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.00005@±15V
Maximum Input Bias Current (uA)
0.00005@±15V
Typical Output Current (mA)
20
Power Supply Type
Dual
Typical Slew Rate (V/us)
10@±15V
Typical Input Noise Voltage Density (nV/rtHz)
21@±15V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.003@±15V
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
4
Typical Settling Time (ns)
2000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

